EK487.1,8 | EFB-Elektronik

Device connection cable, Australia, plug type I, straight on C7 socket, straight, black, 1.8 m, EK487.1,8

Order No.: 26P2684
EAN: 4032528012810
MPN:
EK487.1,8
EK487.1,8 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.1876 €

Power cable, EK487.1,8, EFB Elektronik

This power cable is a C7 180° model in black color, measuring 1.8 meters in length, with a wire gauge of 2 x 0.75 mm².

Technical specifications
Filter Property Value
Version power cord
Country code Australia
Connection (1) plug type I, straight
Connection (2) C7 socket, straight
Cable length 1.8 m
Colour black
Cable cross-section 0.75 mm²
Standard connection 1 AS/NZS 3112
Standard connection 2 IEC 60320
Rated current 2.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes