EK495.1,8V2 | EFB-Elektronik
Device connection cable, Switzerland, plug type J, straight on C5 socket, straight, black, 1.8 m, EK495.1,8V2
Order No.: 26P2686
EAN: 4049759205089
MPN:
EK495.1,8V2
Unit Price (€ / pc.)
3.5343 € *
Available in 5 Days: 16 pcs. - if ordered today
Power cable, EK495.1,8V2, EFB Elektronik
The power cable is a Type 12 - C5 180°, in black color, with a length of 1.8 meters, and consists of 3 x 0.75 mm² wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Switzerland | |
| Connection (1) | plug type J, straight | |
| Connection (2) | C5 socket, straight | |
| Cable length | 1.8 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | SEV 1011 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |