EK496.1,8 | EFB-Elektronik

Device connection cable, North America, plug type A, straight on C7 socket, straight, black, 1.8 m, EK496.1,8

Order No.: 26P2687
EAN: 4049759052935
MPN:
EK496.1,8
EK496.1,8 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
3.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.0702 €

Power cable, EK496.1,8, EFB Elektronik

This power cable features a NEMA 1-15P plug on one end and a C7 180° (Euro 8) connector on the other end. It is black in color, 1.8 meters long, and made of SPT-2 AWG18 x 2C wire.

Technical specifications
Connection (1) Stecker Typ A, gerade
Connection (2) C7-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable length 1.8 m
Country code Nordamerika
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes