EK497.1,8 | EFB-Elektronik

Device connection cable, North America, plug type B, straight on C5 socket, straight, black, 1.8 m, EK497.1,8

Order No.: 26P2688
EAN: 4049759052942
MPN:
EK497.1,8
EK497.1,8 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-05-09
Leadtime: 7 Weeks **
Total Price:
4.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2126 €

Power cable, EK497.1,8, EFB Elektronik

This power cable features a NEMA 5-15P to C5 180° connection in black color. It has a length of 1.8 meters and is made of SVT AWG18 x 3C wire for reliable performance.

Technical specifications
Connection (1) Stecker Typ B, gerade
Connection (2) C5-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable length 1.8 m
Country code Nordamerika
Rated current 7 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes