EK499.3 | EFB-Elektronik
Power cable, UK, plug type G, angled on C5 socket, straight, H05VV-F3G0.75 mm², black, 3 m, EK499.3
Order No.: 26P1998
EAN: 4049759084080
MPN:
EK499.3
Unit Price (€ / pc.)
7.5684 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: On Request **
Total Price:
7.57 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5684 €
10 pcs.
6.9972 €
50 pcs.
6.4379 €
100 pcs.
6.0571 €
500 pcs.
5.6763 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK499.3, EFB Elektronik
This power cable is designed for use in the UK and features a BS1363A plug and a C5 connector with a 180° angle. It is black in color, 3.0 meters long, and has a wire gauge of 3 x 0.75 mm².
Technical specifications
Connection (1) | Stecker Typ G, abgewinkelt | |
Connection (2) | C5-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 3 m | |
Country code | Großbritannien | |
Cable cross-section | 0,75 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | BS 1363 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |