EK499.5 | EFB-Elektronik

Power cable, UK, plug type G, angled on C5 socket, straight, H05VV-F3G0.75 mm², black, 5 m, EK499.5

Order No.: 26P1999
EAN: 4049759084097
MPN:
EK499.5
EK499.5 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Available in 5 Days: 123 pcs.
Leadtime: On Request **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.7104 €
50 pcs.
8.9250 €
100 pcs.
8.4014 €
500 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, EK499.5, EFB Elektronik

This power cable is designed for use in the UK and features a BS1363A plug and a C5 connector with a 180° angle. It is black in color, 5.0 meters long, and has a wire gauge of 3 x 0.75 mm².

Technical specifications
Connection (1) Stecker Typ G, abgewinkelt
Connection (2) C5-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G0,75 mm²
Cable length 5 m
Country code Großbritannien
Cable cross-section 0,75 mm²
Rated current 2.5 A
Standard connection 1 BS 1363
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes