EK501.2,5V2 | EFB-Elektronik

Power cable, Europe, plug type E + F, angled on C13 socket, straight, gray, 2.5 m, EK501.2,5V2

Order No.: 26P2003
EAN: 4049759205096
MPN:
EK501.2,5V2
EK501.2,5V2 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
5.8548 € *
Available: 0 pcs.
Available in 5 Days: 670 pcs.
Leadtime: 6 Weeks **
Total Price:
5.85 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8548 €
10 pcs.
5.4145 €
50 pcs.
4.9742 €
100 pcs.
4.6767 €
500 pcs.
4.4030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, EK501.2,5V2, EFB Elektronik

This power cable features a CEE7/7 plug with a 90° angle and a C13 connector with a 180° angle. It is colored grey, measures 2.5 meters in length, and has a wire gauge of 3 x 1.00 mm².

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour grau
Cable length 2.5 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes