EK501.2V2 | EFB-Elektronik
Power cable, Europe, plug type E + F, angled on C13 socket, straight, gray, 2 m, EK501.2V2
Order No.: 26P2004
EAN: 4049759205102
MPN:
EK501.2V2
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 14 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2364 €
50 pcs.
3.8913 €
100 pcs.
3.6652 €
500 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK501.2V2, EFB Elektronik
This power cable features a CEE7/7 plug with a 90° angle and a C13 connector with a 180° angle. It is colored grey, measures 2.0 meters in length, and has a wire gauge of 3 x 0.75 mm².
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | grau | |
Cable length | 2 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |