EK503.1 | EFB-Elektronik

Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 1 m, EK503.1

Order No.: 26P1985
EAN: 4049759053024
MPN:
EK503.1
EFB-Elektronik
EK503.1 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
3.5700 € *
Available: 1 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 10 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.3082 €
50 pcs.
3.0345 €
100 pcs.
2.8560 €
500 pcs.
2.6775 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, EK503.1, EFB Elektronik

This black extension cable features a C14 180° to C13 180° connection, with a length of 1.0 meters and a wire gauge of 3 x 0.75 mm².

Technical specifications
Anschluss (1) C14-Stecker, gerade
Anschluss (2) C13-Dose, gerade
Ausführung Verlängerungsleitung
Farbe schwarz
Kabel H05VV-F3G0,75 mm²
Kabellänge 1 m
Landeskennung International
Leiterquerschnitt 0,75 mm²
Nennstrom 10 A
Norm Anschluss 1 IEC 60320
Norm Anschluss 2 IEC 60320
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes