EK503.2 | EFB-Elektronik

Extension cable, International, C14-plug, straight on C13 socket, straight, H05VV-F3G0.75 mm², black, 2 m, EK503.2

Order No.: 26P1986
EAN: 4049759076641
MPN:
EK503.2
EK503.2 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
10 pcs.
4.4268 €
50 pcs.
4.0698 €
100 pcs.
3.8318 €
500 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, EK503.2, EFB Elektronik

This black extension cable features a C14 180° to C13 180° connection, with a length of 2.0 meters and a wire gauge of 3 x 0.75 mm².

Technical specifications
Filter Property Value
Version extension line
Country code International
Connection (1) C14-plug, straight
Connection (2) C13 socket, straight
Cable type H05VV-F3G0.75 mm²
Cable length 2 m
Colour black
Cable cross-section 0.75 mm²
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Rated current 10 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes