EK504.0,5V2 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², black, 0.5 m, EK504.0,5V2
Order No.: 26P1989
EAN: 4049759241261
MPN:
EK504.0,5V2
Unit Price (€ / pc.)
2.5942 € *
Available: 7 pcs.
Next delivery: 21 pcs. on 2025-03-10
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
2.59 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5942 €
10 pcs.
2.4038 €
50 pcs.
2.2015 €
100 pcs.
2.0706 €
500 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK504.0,5V2, EFB Elektronik
The power cable CEE7/7 has a 90° angle and is connected to a C13 plug with a 180° angle. It is black in color and measures 0.5 meters in length. The cable has a 3 x 0.75 mm² cross-sectional area.
Technical specifications
Anschluss (1) | Stecker Typ E + F, abgewinkelt | |
Anschluss (2) | C13-Dose, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabel | H05VV-F3G0,75 mm² | |
Kabellänge | 0.5 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 0,75 mm² | |
Nennstrom | 10 A | |
Norm Anschluss 1 | CEE (7) VII |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |