EK504.2V2 | EFB-Elektronik

Power cord, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², black, 2 m, EK504.2V2

Order No.: 26P1991
EAN: 4049759205140
MPN:
EK504.2V2
EFB-Elektronik
EK504.2V2 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 4 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 19 Weeks **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3792 €
50 pcs.
4.0222 €
100 pcs.
3.7842 €
500 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, EK504.2V2, EFB Elektronik

The power cable CEE7/7 has a 90° angle and is connected to a C13 plug with a 180° angle. It is black in color and measures 2.0 meters in length. The cable has a 3 x 0.75 mm² cross-sectional area.

Technical specifications
Anschluss (1) Stecker Typ E + F, abgewinkelt
Anschluss (2) C13-Dose, gerade
Ausführung Geräteanschlussleitung
Farbe schwarz
Kabel H05VV-F3G0,75 mm²
Kabellänge 2 m
Landeskennung Europa
Leiterquerschnitt 0,75 mm²
Nennstrom 10 A
Norm Anschluss 1 CEE (7) VII
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes