EK504.3V2 | EFB-Elektronik
Power cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², black, 3 m, EK504.3V2
Order No.: 26P1992
EAN: 4049759205157
MPN:
EK504.3V2
Unit Price (€ / pc.)
6.9496 € *
Available: 1 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 14 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.4260 €
50 pcs.
5.9143 €
100 pcs.
5.5573 €
500 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK504.3V2, EFB Elektronik
The power cable CEE7/7 has a 90° angle and is connected to a C13 plug with a 180° angle. It is black in color and measures 3.0 meters in length. The cable has a 3 x 1.00 mm² cross-sectional area.
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 3 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |