EK504AE.1,8 | EFB-Elektronik

Power cable, Europe, plug type E + F, angled on open end, black, 1.8 m, EK504AE.1,8

Order No.: 26P2191
EAN: 4049759095352
MPN:
EK504AE.1,8
EK504AE.1,8 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 2 pcs.
Available in 5 Days: 354 pcs.
Leadtime: 1 Week **
Total Price:
3.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9865 €

Power cable, EK504AE.1,8, EFB Elektronik

The EK504AE.1,8 is a power cable open end assembled with wire end sleeves.

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) offenes Ende
Version Geräteanschlussleitung
Colour schwarz
Cable length 1.8 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 16 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes