EK507.3 | EFB-Elektronik
Extension cable, International, C14-plug, straight on C13 socket, straight, gray, 3 m, EK507.3
Order No.: 26P1995
EAN: 4049759053062
MPN:
EK507.3
Unit Price (€ / pc.)
7.6041 € *
Available: 0 pcs.
Available in 5 Days: 404 pcs.
Leadtime: On Request **
Total Price:
7.60 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6041 €
10 pcs.
7.0329 €
50 pcs.
6.4736 €
100 pcs.
6.0809 €
500 pcs.
5.7120 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, EK507.3, EFB Elektronik
This grey extension cable, measuring 3.0 meters, features a C14 180° plug on one end and a C13 180° socket on the other. It is constructed with 3 x 1.00 mm² wire gauge.
Technical specifications
Connection (1) | C14-Stecker, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Verlängerungsleitung | |
Colour | grau | |
Cable length | 3 m | |
Country code | International | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |