EK508.3 | EFB-Elektronik

Power cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G0.75 mm², gray, 3 m, EK508.3

Order No.: 26P1972
EAN: 4049759053079
MPN:
EK508.3
EK508.3 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Available in 5 Days: 156 pcs.
Leadtime: 9 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
10 pcs.
7.3066 €
50 pcs.
6.7116 €
100 pcs.
6.3189 €
500 pcs.
5.9262 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, EK508.3, EFB Elektronik

This power cable features a CEE7/7 180° plug and a C13 180° connector, with a length of 3.0 meters. The cable is grey in color and has a wire gauge of 3 x 1.00 mm².

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour grau
Cable type H05VV-F3G0,75 mm²
Cable length 3 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes