EK508SW.2 | EFB-Elektronik
Power cord, Europe, plug type E + F, straight on C13 socket, straight, black, 2 m, EK508SW.2
Order No.: 26P1975
EAN: 4049759083830
MPN:
EK508SW.2
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
5.02 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0218 €
10 pcs.
4.6410 €
50 pcs.
4.2721 €
100 pcs.
4.0222 €
500 pcs.
3.7723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK508SW.2, EFB Elektronik
This power cable features a CEE7/7 180° plug and a C13 180° connector, with a length of 2.0 meters. The cable is grey in color and has a wire gauge of 3 x 0.75 mm².
Technical specifications
Anschluss (1) | Stecker Typ E + F, gerade | |
Anschluss (2) | C13-Dose, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabellänge | 2 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 0,75 mm² | |
Nennstrom | 10 A | |
Norm Anschluss 1 | CEE (7) VII |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |