EK511.1,8 | EFB-Elektronik

Power cable, Europe, plug type E + F, straight on C13 socket, straight, black, 1.8 m, EK511.1,8

Order No.: 26P1978
EAN: 4049759039660
MPN:
EK511.1,8
EK511.1,8 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.9496 €
50 pcs.
6.3784 €
100 pcs.
6.0095 €
500 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, EK511.1,8, EFB Elektronik

This power cable features a CEE7/7 180° plug on one end and a C19 180° connector on the other end, both in black color. It has a length of 1.8 meters and consists of 3 conductors with a cross-sectional area of 1.50 mm².

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable length 1.8 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes