EK534.3 | EFB-Elektronik

Power cable, Europe, plug type E + F, straight on C13 socket, angled, black, 3 m, EK534.3

Order No.: 26P1960
EAN: 4049759083878
MPN:
EK534.3
EK534.3 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Available in 5 Days: 349 pcs.
Leadtime: 4 Weeks **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
10 pcs.
7.2590 €
50 pcs.
6.6640 €
100 pcs.
6.2713 €
500 pcs.
5.8786 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, EK534.3, EFB Elektronik

This power cable features a CEE7/7 plug at a 180° angle and a C13 connector at a 90° angle. It is black in color, 3.0 meters long, and has a wire gauge of 3 x 1.00 mm².

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) C13-Dose, abgewinkelt
Version Geräteanschlussleitung
Colour schwarz
Cable length 3 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes