EK535.3 | EFB-Elektronik
Power cable, Europe, plug type E + F, angled on C13 socket, angled, black, 3 m, EK535.3
Order No.: 26P1963
EAN: 4049759083885
MPN:
EK535.3
Unit Price (€ / pc.)
7.7707 € *
Available: 0 pcs.
Next delivery: 2 pcs. on 2025-05-16
Leadtime: 3 Weeks **
Total Price:
7.77 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7707 €
10 pcs.
7.1995 €
50 pcs.
6.6045 €
100 pcs.
6.2237 €
500 pcs.
5.8310 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK535.3, EFB Elektronik
The power cable CEE7/7 90° - C13 90° is black in color and measures 3.0 meters in length. It has a conductor size of 3 x 1.00 mm².
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | C13-Dose, abgewinkelt | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable length | 3 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |