EK540.1,8 | EFB-Elektronik
Device connection cable, Denmark, plug type K, angled on C5 socket, straight, black, 1.8 m, EK540.1,8
Order No.: 26P2691
EAN: 4032528012681
MPN:
EK540.1,8
Unit Price (€ / pc.)
8.6394 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Power cable, EK540.1,8, EFB Elektronik
The power cable features a DPin 90° - C5 180° connector, comes in black color, and measures 1.8 meters in length. It has a 3 x 0.75 mm² wire gauge.
Technical specifications
Connection (1) | Stecker Typ K, abgewinkelt | |
Connection (2) | C5-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable length | 1.8 m | |
Country code | Dänemark | |
Cable cross-section | 0,75 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | SB107-2-D1 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |