EK546.2 | EFB-Elektronik
Device connection cable, Europe, plug type C, straight on C7 socket, angled, H03VVH2-F2x0.75 mm², black, 2 m, EK546.2
Order No.: 88F162
EAN: 4049759083915
MPN:
EK546.2
Unit Price (€ / pc.)
8.7703 € *
Available: 9 pcs.
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
7.7112 €
50 pcs.
7.1995 €
150 pcs.
6.8782 €
500 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale
Appliance power cables, angled to the top, type EK546.2.
Straight, flat power plug to EN 50075 to angled small appliance jack to EN 60320/C7; Cable type: H03VVH2F2x0,75 mm². Rated voltage: 250 VAC. Rated current: 2.5 A.
Type: black, 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power cord | |
| Country code | Europe | |
| Connection (1) | plug type C, straight | |
| Connection (2) | C7 socket, angled | |
| Cable type | H03VVH2-F2x0.75 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 0.75 mm² | |
| Standard connection 1 | EN 50075 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 2.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |