EK551.3 | EFB-Elektronik
Power cable, Europe, plug type E + F, angled on C5 socket, angled, H05VV-F3G0.75 mm², black, 3 m, EK551.3
Order No.: 26P1952
EAN: 4032528023663
MPN:
EK551.3
Unit Price (€ / pc.)
13.5541 € *
Available: 2 pcs.
Available in 5 Days: 73 pcs.
Leadtime: On Request **
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5541 €
10 pcs.
12.5426 €
50 pcs.
11.5192 €
100 pcs.
10.8528 €
500 pcs.
10.1745 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK551.3, EFB Elektronik
This power cable is a CEE7/7 90°- C5 90° model in black color, with a length of 3.0 meters and a wire gauge of 3 x 0.75 mm².
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | C5-Dose, abgewinkelt | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 3 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |