EK551.5 | EFB-Elektronik
Power cord, Europe, plug type E + F, angled on C5 socket, angled, H05VV-F3G0.75 mm², black, 5 m, EK551.5
Order No.: 26P1953
EAN: 4032528025032
MPN:
EK551.5
Unit Price (€ / pc.)
18.3022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.30 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3022 €
10 pcs.
16.9337 €
50 pcs.
15.5533 €
100 pcs.
14.6370 €
500 pcs.
13.7326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK551.5, EFB Elektronik
This power cable is a CEE7/7 90°- C5 90° model in black color, with a length of 5.0 meters and a wire gauge of 3 x 0.75 mm².
Technical specifications
Connection (1) | plug type E + F, angled | |
Connection (2) | C5 socket, angled | |
Version | power cord | |
Colour | black | |
Cable type | H05VV-F3G0.75 mm² | |
Cable length | 5 m | |
Country code | Europe | |
Cable cross-section | 1.0 mm² | |
Rated current | 2.5 A | |
Standard connection 1 | CEE (7) VII |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |