EK588BL.1,8 | EFB-Elektronik

Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², blue, 1.8 m, EK588BL.1,8

Order No.: 88F155
EAN: 4049759095222
MPN:
EK588BL.1,8
EK588BL.1,8 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
6.4022 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.9262 €
50 pcs.
5.4383 €
100 pcs.
5.1170 €
250 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale

Appliance power cables, type EK588.

With ground contact and double insulation; Cable: angled Schuko-style CEE (7) VII plug to straight IEC cord connector to EN 60320/C13. Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 10 A.

Type: blue, 1.8 m

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour blau
Cable type H05VV-F3G0,75 mm²
Cable length 1.8 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes