EK588RT.1,8 | EFB-Elektronik
Device connection cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², red, 1.8 m, EK588RT.1,8
Order No.: 88F151
EAN: 4049759095260
MPN:
EK588RT.1,8
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
10 pcs.
5.9262 €
50 pcs.
5.4383 €
100 pcs.
5.1170 €
250 pcs.
4.8076 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables, type EK588.
With ground contact and double insulation; Cable: angled Schuko-style CEE (7) VII plug to straight IEC cord connector to EN 60320/C13. Cable type: H05VV-F3G0.75 mm². Rated voltage: 250 VAC. Rated current: 10 A.
Type: red, 1.8 m
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | rot | |
Cable type | H05VV-F3G0,75 mm² | |
Cable length | 1.8 m | |
Country code | Europa | |
Cable cross-section | 0,75 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |