EK588RT.1,8V2 | EFB-Elektronik

Power cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G0.75 mm², red, 1.8 m, EK588RT.1,8V2

Order No.: 26P1969
EAN: 4049759269555
MPN:
EK588RT.1,8V2
EK588RT.1,8V2 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
5.8667 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
5.87 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8667 €
10 pcs.
5.3907 €
50 pcs.
5.0694 €
100 pcs.
4.7600 €
250 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, EK588RT.1,8V2, EFB Elektronik

The EK588RT.1,8V2 is a power cable with coloured power cords for clearly assignment of device - cable - outlet. The coloured power cords enable an instant visual assignment of devices and the corresponding power cord.

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour rot
Cable type H05VV-F3G0,75 mm²
Cable length 1.8 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes