EK600SW.1,5 | EFB-Elektronik
Power cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 1.5 m, EK600SW.1,5
Order No.: 26P1940
EAN: 5055112840063
MPN:
EK600SW.1,5
Unit Price (€ / pc.)
11.2931 € *
Available: 0 pcs.
Available in 5 Days: 110 pcs.
Leadtime: On Request **
Total Price:
11.29 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2931 €
10 pcs.
10.4601 €
50 pcs.
9.6033 €
100 pcs.
9.0440 €
500 pcs.
8.4728 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cable, EK600SW.1,5, EFB Elektronik
The EK600SW.1,5 is a power cable with „IEC Lock“ prevents accidentally removing of the C13 jack from devices. After connecting, the C13 jack only can be released after sliding back the red latch.
Technical specifications
Connection (1) | Stecker Typ E + F, abgewinkelt | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 1.5 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC C13 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |