EK600SW.3 | EFB-Elektronik

Power cable, Europe, plug type E + F, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 3 m, EK600SW.3

Order No.: 26P1942
EAN: 5055112822694
MPN:
EK600SW.3
EK600SW.3 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
16.5886 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: On Request **
Total Price:
16.59 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5886 €
10 pcs.
15.3510 €
50 pcs.
14.1015 €
100 pcs.
13.2685 €
500 pcs.
12.4355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, EK600SW.3, EFB Elektronik

The EK600SW.3 is a power cable with „IEC Lock“ prevents accidentally removing of the C13 jack from devices. After connecting, the C13 jack only can be released after sliding back the red latch.

Technical specifications
Connection (1) Stecker Typ E + F, abgewinkelt
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,0 mm²
Cable length 3 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC C13
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes