EK607SW.2 | EFB-Elektronik
Extension cable, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 2 m, EK607SW.2
Order No.: 26P1949
EAN: 5055287005380
MPN:
EK607SW.2
Unit Price (€ / pc.)
24.7639 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
24.76 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7639 €
10 pcs.
22.9075 €
50 pcs.
21.0511 €
100 pcs.
19.8016 €
500 pcs.
18.5640 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, EK607SW.2, EFB Elektronik
The EK607SW.2 is a extension cable with „IEC Lock“ prevents accidentally removing of the C19 jack from devices. After connecting, the C19 jack only can be released after sliding back the red latch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension line | |
| Country code | International | |
| Connection (1) | C20-plug, straight | |
| Connection (2) | C19 socket, straight | |
| Cable type | H05VV-F3G1.5 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.5 mm² | |
| Standard connection 1 | IEC 60320 | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |