EK607SW.3 | EFB-Elektronik

Extension cable, International, C20-plug, straight on C19 socket, straight, H05VV-F3G1.5 mm², black, 3 m, EK607SW.3

Order No.: 26P1950
EAN: 5055287005397
MPN:
EK607SW.3
EK607SW.3 EFB-Elektronik Power Cords
Image may differ
Unit Price (€ / pc.)
30.6782 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.68 € *
Price list
Quantity
Price per unit*
1 pcs.
30.6782 €
10 pcs.
28.3815 €
50 pcs.
26.0729 €
100 pcs.
24.5378 €
500 pcs.
23.0027 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, EK607SW.3, EFB Elektronik

The EK607SW.3 is a extension cable with „IEC Lock“ prevents accidentally removing of the C19 jack from devices. After connecting, the C19 jack only can be released after sliding back the red latch.

Technical specifications
Connection (1) C20-Stecker, gerade
Connection (2) C19-Dose, gerade
Version Verlängerungsleitung
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 3 m
Country code International
Cable cross-section 1,5 mm²
Rated current 16 A
Standard connection 1 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes