691684 | EFB-Elektronik

Outlet strip, 8-way, 2 m, 16 A, black, 691684

Order No.: 26P1365
EAN: 4016514019267
MPN:
691684
691684 EFB-Elektronik Power Outlet Strips and Cable Drums Image 1
691684 EFB-Elektronik Power Outlet Strips and Cable Drums Image 2
691684 EFB-Elektronik Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
72.3996 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
72.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.3996 €

Socket strip, 691684, EFB Elektronik

The 691684 is a socket strip with socket outlet inserts rotated by 35° in an aluminum profile. Cable H05VV-F 3G 1.5 mm², black, 2.0 m, 250 V AC / 16 A with angled CEE7/3 plug CEE7/7. Supplied mounting brackets allow any fastening position.

Technical specifications
Can be switched off Yes
Number of sockets 8
Colour schwarz
Cable length 2 m
Length 482.6 mm
Material Metall
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes