691693 | EFB-Elektronik
Outlet strip, 7-way, 2 m, 16 A, with surge protection, gray, 691693
Order No.: 26P1371
EAN: 4016514019366
MPN:
691693
Unit Price (€ / pc.)
65.6761 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: On Request **
Socket strip, 691693, EFB Elektronik
The 691693 is a socket strip with socket outlet inserts rotated by 35° in an aluminum profile. 2.0 metre supply cable black, H05VV-F 3G 1.5 mm², 250 V AC / 16 A with angled plug CEE7/7 Height 54 mm (1.2U). Supplied mounting brackets allow any fastening position.
Technical specifications
Can be switched off | No | |
Number of sockets | 7 | |
Colour | grau | |
Cable length | 2 m | |
Length | 482.6 mm | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |