691698.3 | EFB-Elektronik
Cold device power strip, 12-way, 2 m, 10 A, black, 691698.3
Order No.: 26P2456
EAN: 4016514021550
MPN:
691698.3
Unit Price (€ / pc.)
75.8863 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Socket strip, 691698.3, EFB Elektronik
Socket strip in aluminium profile with integrated 10 A microfuse. It features cable 2.0 m black, H05VV-F 3G 1.5 mm² with angled CEE7/7 plug. Supplied mounting brackets allow any fastening position.
Technical specifications
Can be switched off | No | |
Number of sockets | 12 | |
Colour | schwarz | |
Cable length | 2 m | |
Country code | Europa | |
Master-Slave | No | |
Material | Aluminium | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |