691698K | EFB-Elektronik

Cold device, german schuko-style/power strip, 8-way, 2 m, 16 A, red, 691698K

Order No.: 26P2457
EAN: 4049759210557
MPN:
691698K
691698K EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
47.2192 € *
Available: 0 pcs.
Available in 5 Days: 150 pcs.
Leadtime: On Request **
Total Price:
47.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.2192 €

Socket strip, 691698K, EFB Elektronik

Socket strip in aluminium profile with integrated 10 A microfuse. It features cable 2.0 m grey, H05VV-F 3G 1.5 mm², 250 V AC / 10 A with IEC C14 plug straight, rewireable. Supplied mounting brackets allow any fastening position.

Technical specifications
Can be switched off No
Number of sockets 8
Colour rot
Cable length 2 m
Country code Europa
Master-Slave No
Material Aluminium
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes