691780 | EFB-Elektronik
Cold device power strip, 6-way, 3 m, 16 A, gray, 691780
Order No.: 26P2458
EAN: 4016514048199
MPN:
691780
Unit Price (€ / pc.)
243.474 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Socket strip, 691780, EFB Elektronik
Socket strip in aluminium profile, 3-phase feeding with colour marking, cable 3.0 m black, H05VV-F 5G 2.5 mm² with CEE 16 A plug 5-pole red.
Technical specifications
Can be switched off | No | |
Number of sockets | 6 | |
Width | 438 mm | |
Colour | grau | |
Cable length | 3 m | |
Country code | Europa | |
Master-Slave | No | |
Material | Aluminium | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 47 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |