691782 | EFB-Elektronik
Cold device power strip, 20-way, 3 m, 32 A, with surge protection, gray/red, 691782
Order No.: 26P2460
EAN: 4016514048274
MPN:
691782
Unit Price (€ / pc.)
252.1372 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Socket strip, 691782, EFB Elektronik
Socket strip in aluminium profile, 1-phase feeding, cable 3.0 m black, H05VV-F 3G 4 mm² with CEE 32 A plug blue. Each block is fused with circuit breaker C 16 A 1-pole. Supplied mounting brackets allow any fastening position.
Technical specifications
Cable length | 3 m | |
Number of sockets | 20 | |
Country code | Europa | |
Master-Slave | No | |
Overvoltage protection | Yes | |
Can be switched off | Yes | |
USB connection | No | |
Rated current | 32 A | |
Degree of protection (IP) | IP20 | |
Colour | grau/rot | |
Length | 778 mm | |
Width | 44 mm | |
Depth | 47 mm | |
Material | Aluminium |
Download
Logistics
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |