691785 | EFB-Elektronik

Cold device power strip, 18-way, 3 m, 16 A, red/black/gray, 691785

Order No.: 26P2463
EAN: 4016514048137
MPN:
691785
691785 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
225.5645 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
225.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
225.5645 €

Socket strip, 691785, EFB Elektronik

Socket strip in aluminium profile, 3-phase feeding with phase labelling and colour marking, cable 3.0 m black, H05VV-F 5G 2.5 mm² with CEE 16 A plug 5-pole red. Supplied mounting brackets allow any fastening position.

Technical specifications
Cable length 3 m
Number of sockets 18
Country code Europa
Master-Slave No
Overvoltage protection No
Can be switched off No
USB connection No
Rated current 16 A
Degree of protection (IP) IP20
Colour rot/schwarz/grau
Length 821 mm
Width 44 mm
Depth 47 mm
Material Aluminium
Logistics
Country of origin RO
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes