691787 | EFB-Elektronik
Cold device, german schuko-style/power strip, 48-way, 3 m, 32 A, red/black/gray, 691787
Order No.: 26P2465
EAN: 4016514048212
MPN:
691787
Unit Price (€ / pc.)
457.8049 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Socket strip, 691787, EFB Elektronik
Socket strip in aluminium profile, 2 x 3-phase feeding with phase labelling and colour marking. Supplied mounting brackets allow any fastening position.
Technical specifications
Cable length | 3 m | |
Number of sockets | 48 | |
Country code | Europa | |
Master-Slave | No | |
Overvoltage protection | No | |
Can be switched off | No | |
USB connection | No | |
Rated current | 32 A | |
Degree of protection (IP) | IP20 | |
Colour | rot/schwarz/grau | |
Length | 1840 mm | |
Width | 44 mm | |
Depth | 47 mm | |
Material | Aluminium |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |