691790.1 | EFB-Elektronik
19"-german schuko-style power strip, 8-way, 2 m, black, 691790.1
Order No.: 26P2466
EAN: 4016514088355
MPN:
691790.1
Unit Price (€ / pc.)
307.5674 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Socket strip, 691790.1, EFB Elektronik
BlueNET500 socket strip 19" 1U in Aluminium profile, anodized with power measuring (display V/A/kW/Hz/PF), cable 2.0 m H05VV-F 3G 1.5 mm² black, with angled CEE7/3 plug.
Technical specifications
Can be switched off | Yes | |
Number of sockets | 8 | |
Width | 44 mm | |
Colour | schwarz | |
Cable length | 2 m | |
Country code | Deutschland | |
Length | 482.6 mm | |
Master-Slave | No | |
Material | Aluminium | |
Depth | 44 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |