691790.17 | EFB-Elektronik
Cold device power strip, 28-way, 3 m, 32 A, 691790.17
Order No.: 26P2471
EAN: 4057298016844
MPN:
691790.17
Unit Price (€ / pc.)
546.0077 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Socket strip, 691790.17, EFB Elektronik
BlueNET500 socket strip, vertical, 3-phase infeed with power measuring and 2 x circuit breaker, cable 3.0 m H05VV-F 3G 4.0 mm² black with CEE plug 230 V / 32 A blue.
Technical specifications
Can be switched off | Yes | |
Number of sockets | 28 | |
Cable length | 3 m | |
Country code | Europa | |
Master-Slave | No | |
Rated current | 32 A | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |