691790.18 | EFB-Elektronik

Cold device power strip, 30-way, 3 m, 32 A, 691790.18

Order No.: 26P2472
EAN: 4057298016851
MPN:
691790.18
691790.18 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
801.5721 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
801.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
801.5721 €

Socket strip, 691790.18, EFB Elektronik

BlueNET500 socket strip, vertical, 3-phase infeed with power measuring (3xdisplay V/A/kW/Hz/PF), cable 3.0 m H05VV-F 5G 2.5 mm² black with CEE plug 400 V 32 A red.

Technical specifications
Can be switched off Yes
Number of sockets 30
Cable length 3 m
Country code Europa
Master-Slave No
Rated current 32 A
Overvoltage protection No
USB connection No
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes