691790.5 | EFB-Elektronik

Cold device power strip, 27-way, 3 m, 16 A, 691790.5

Order No.: 26P2474
EAN: 4016514092444
MPN:
691790.5
691790.5 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
638.9824 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
638.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
638.9824 €

Socket strip, 691790.5, EFB Elektronik

BlueNET500 socket strip, vertical, 3-phase infeed with power measuring (3xdisplay V/A/kW/Hz/PF), cable 3.0 m H05VV-F 5G 2.5 mm² black with CEE plug 400 V 16 A red.

Technical specifications
Can be switched off Yes
Number of sockets 27
Width 44 mm
Cable length 3 m
Country code Europa
Length 1276 mm
Master-Slave No
Rated current 16 A
Depth 44 mm
Overvoltage protection No
USB connection No
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes