691791.2 | EFB-Elektronik

Cold device power strip, 8-way, 2 m, 691791.2

Order No.: 26P2477
EAN: 4016514048373
MPN:
691791.2
691791.2 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
819.5530 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
819.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
819.5530 €

Socket strip, 691791.2, EFB Elektronik

This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.

Features

  • With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
  • Cable 2.0 m H05VV-F 3G 1.5 mm² with angled CEE7/7 plug
  • Outlets: 8 x IEC C13, lockable
  • Feeding 1-phase
Technical specifications
Can be switched off Yes
Number of sockets 8
Cable length 2 m
Country code Europa
Length 482.6 mm
Master-Slave No
Material Aluminium
Overvoltage protection No
USB connection No
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes