691791.3 | EFB-Elektronik

Cold device, german schuko-style/power strip, 42-way, 3 m, 16 A, 691791.3

Order No.: 26P2478
EAN: 4016514048397
MPN:
691791.3
691791.3 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
1,288.9961 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
1,289.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,288.9961 €

Socket strip, 691791.3, EFB Elektronik

This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.

Features

  • With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
  • Cable 3.0 m H05VV-F 5G 2.5 mm², CEE plug 16 A red
  • Housing aluminium profile
  • Feeding 3-phase
Technical specifications
Can be switched off Yes
Number of sockets 42
Cable length 3 m
Country code Europa
Master-Slave No
Material Aluminium
Rated current 16 A
Overvoltage protection No
USB connection No
Logistics
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes