691791.5 | EFB-Elektronik
Cold device power strip, 28-way, 3 m, 32 A, 691791.5
Order No.: 26P2480
EAN: 4016514075119
MPN:
691791.5
Unit Price (€ / pc.)
1,203.0186 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,203.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,203.0186 €
Socket strip, 691791.5, EFB Elektronik
This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.
Features
- With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
- Cable 3.0 m H05VV-F 3G 4 mm², CEE plug 32 A blue
- Housing aluminium profile
- Feeding 1-phase
Technical specifications
Can be switched off | Yes | |
Number of sockets | 28 | |
Cable length | 3 m | |
Country code | Europa | |
Length | 482.6 mm | |
Master-Slave | No | |
Material | Aluminium | |
Rated current | 32 A | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |