691791.6 | EFB-Elektronik

Cold device power strip, 27-way, 3 m, 16 A, 691791.6

Order No.: 26P2481
EAN: 4057298006791
MPN:
691791.6
691791.6 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
996.8511 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
996.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
996.8511 €

Socket strip, 691791.6, EFB Elektronik

This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.

Features

  • With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
  • Cable 3.0 m H05VV-F 3G 2.5 mm² with CEE plug 16 A blue
  • Housing aluminium profile
  • Feeding 1-phase
Technical specifications
Can be switched off Yes
Number of sockets 27
Cable length 3 m
Country code Europa
Master-Slave No
Rated current 16 A
Overvoltage protection No
USB connection No
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes