691791.8 | EFB-Elektronik
Cold device power strip, 30-way, 3 m, 16 A, 691791.8
Order No.: 26P2483
EAN: 4016514075133
MPN:
691791.8
Unit Price (€ / pc.)
1,260.1148 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,260.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,260.1148 €
Socket strip, 691791.8, EFB Elektronik
This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.
Features
- With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
- Cable 3.0 m H05VV-F 5G 2.5 mm² with CEE plug 16 A red
- Feeding 1-phase
Technical specifications
Can be switched off | Yes | |
Number of sockets | 30 | |
Cable length | 3 m | |
Country code | Europa | |
Master-Slave | No | |
Rated current | 16 A | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |