691795.2 | EFB-Elektronik

Cold device power strip, 18-way, 3 m, 16 A, 691795.2

Order No.: 26P2485
EAN: 4057298045202
MPN:
691795.2
691795.2 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
1,497.7816 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,497.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,497.7816 €

Socket strip, 691795.2, EFB Elektronik

This product features integrated function for measuring of current, voltage, reactive-, apparent-, active power, frequency and power factor. It also has an integrated temperature sensor + two interfaces for external sensors.

Features

  • With integrated display, integrated web server with 10/100 Mbit/s Ethernet port (RJ45)
  • Cable 3.0 m H05VV-F 5G 2.5 mm² with wire end sleeves
  • Housing aluminium profile
  • Feeding 3-phase 400 V/16 A
Technical specifications
Can be switched off Yes
Number of sockets 18
Cable length 3 m
Country code Europa
Length 1102 mm
Master-Slave No
Material Aluminium
Rated current 16 A
Overvoltage protection No
USB connection No
Logistics
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes