EK631DE.1 | EFB-Elektronik

Outlet strip, 9-way, 2 m, 16 A, black, EK631DE.1

Order No.: 26P2494
EAN: 4049759203924
MPN:
EK631DE.1
EK631DE.1 EFB-Elektronik Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
23.8119 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
23.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8119 €

Socket strip, EK631DE.1, EFB Elektronik

Socket strip in aluminium profile with increased personal protection against electric shock.

Features

  • Outlets 9 x CEE7/3
  • Outlets turned 45°
  • Cable 2 m H03VV-F 3G 1.5 mm² with angled CEE7/7 plug
  • Certifications CE, RoHS
Technical specifications
Abschaltbar No
Anzahl der Steckdosen 9
Farbe schwarz
Kabellänge 2 m
Master-Slave No
Material Aluminium
Nennstrom 16 A
Schutzart (IP) IP20
Überspannungsschutz No
USB-Anschluss No
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes